Rainbow TS-090S 0°C - +90°C ±3% Capillary Thermostat

Order Code:

26-0971

Brand: Rainbow MPN: TS-090S

Discontinued


This 0°C to +90°C adjustable capillary temperature probe functions as a thermostat by measuring the difference between internal and external temperature due to expanding liquid. Ideal for applications such as electric cooker, deep fat fryers, commercial refrigerators, cold storage facilities, water heaters, fan heaters, etc.


  • Automatic reset
  • 20A Rating at 250V AC
  • Mounting by M4 fixed bracket
  • For suitable bezel and knob see 26-0974 and 26-0975
Type Capillary
Temperature High +90°C
Temperature Low 0°C

Reviews


Be the first to submit a review

Trustpilot