Rapid 10 Flashing LED's PCB

Order Code:

13-0652

Brand: Rapid MPN: BSH-04M-10
  • Country of Origin: China

Discontinued


A flashing LED module, with built-in timer, producing a multi-coloured running light effect similar to that seen in disco light shows. By arranging the LEDs around the PCB, a large display can be created with minimal effort. The module is activated by a push button switch mounted on the PCB, and runs for approximately 10 to 15 seconds before automatically switching off.


  • Ideal for eye-catching displays, notices, etc.
  • Each module consists of an assortment of ten red, green and yellow 5mm LEDs which flash in pairs in sequence
  • The module is powered by two, replaceable L1131 button cells For replacement cells, see www.rapidonline.com
  • PCB dimensions: 47 x 29mm
  • LED lead length: approx. 280mm
Type Flashing LED module

Questions


*Question functionality currently disabled


Sunday, February 24, 2019 Question by: Rapid Customer | Product code: 13-0652
Q. how much power do the led's consume
A. Hi Harry, thank you for your question. The operating current is 25mA for the LEDs.

Reviews


Be the first to submit a review

Trustpilot