Rapid 100m Reel Grey/black 7/0.2mm Wire

Order Code:

01-2262

Brand: Rapid

Discontinued


A high quality grey/black wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.
  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Wire size 0.22mm²
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m

Reviews


Be the first to submit a review

Trustpilot