Rapid 100m Reel Orange/red 7/0.2mm Wire

Order Code:

01-2250

Brand: Rapid

Discontinued


A high quality orange/red wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.
  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Wire size 0.22mm²
  • Rating 1kV rms 1.4A at 70°C
  • Supplied on reels of 100m

Reviews


Perfect Cable

Reviewed by: T Hitch - Wednesday, April 16, 2014
This cable is up to Rapid's normal high standard. The fact that Rapid offer a good bi-colour range is an indication of their commitment to have a wide range of cables


Trustpilot