A high quality yellow/black wire produced to DEF61-12 (Part 6) standards for general use and interconnection within apparatus.
- 7/0.2mm tinned copper conductor
- Overall diameter 1.2mm
- Wire size 0.22mm²
- Rating 1kV rms 1.4A at 70°C
- Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.