Rapid 25mm Wooden Balls Pack of 10

Standard range
Order Code:

37-0424

Brand: Rapid MPN: 37-0424
Qty Unit Price (Ex VAT)
1+ £2.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality 25mm diameter wooden balls, ideal for modelling, crafts and games.


  • Diameter 25mm
  • Made from lotus wood
  • Sold in packs of 10
Length 25mm
Shape Ball
Thickness or Diameter 25mm
Width 25mm
Wood Type Varies

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot