Rapid 40302775 PRO-T Transparent Glue Sticks PVC, Plastic etc 12mm x 190mm 10kg

Order Code:

85-9861

Brand: Rapid Uk MPN: 40302775 EAN-13: 3221633027753
  • Country of Origin:

Discontinued


These 12mm multi-purpose glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional applications involving PVC, plastic, cable or glass.
  • Stick dimensions: 190mm long x 12mm diameter
  • Use for plastic, glass, fibre materials
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 10kg packs
  • Rapid UK type 40302775

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.

Reviews


Be the first to submit a review

Trustpilot