Rapid 4WD Motor Robot Platform

Standard range
Order Code:

70-6418

Brand: Rapid MPN: 4WDMOTOR
Qty Unit Price (Ex VAT)
1+ £19.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 5 weeks

This 4wd mini motor robot platform kit uses 4x DC motor gearboxes for drive, with speeds up to 100rpm and torque of 1.3kg/cm at 800mA. The robust red anodised aluminium chassis can stand up to knocks and tumbles and features additional mounting holes so that other hardware such as microcontrollers or sensors may be mounted.

The platform is compatible with microcontrollers such as the Arduino, Orangepip, PICAXE, Genie, etc. The kit includes motors, chassis and fixings and wheels.


  • Easy to assemble kit
  • 60mm diameter wheels with silicon tyres
  • Wheels press-fit onto motor gearbox output shafts
  • Power supply 4.5 to 6V DC
  • Supplied with all fixings required
Type 4WD robot

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 18, 2017 Question by: Rapid Customer | Product code: 70-6418
Q. Please provide the dimensions of the chassis. Suggest you include this info for the other versions.
A. Hi Stephen, thank you for your question. The chassis measures the following: 155mm length x 73mm width x 25mm height, overall wheel height is 59.1mm.

Reviews


Be the first to submit a review

Trustpilot