Rapid 92 x 57 x 25.4mm Black ABS Enclosure

Rapid 92 x 57 x 25.4mm Black ABS Enclosure

Order Code:

30-3630

Brand: Rapid MPN: 30-3630

Discontinued


Black plastic project box, 92 x 57 x 25.4mm, ideal for use as an enclosure for instruments, computer accessories, remote actuators, audio and video controls and security systems.
  • PCB guides and bosses included for easy PCB installation
  • Rubber feet included

Enclosure modification


Colour Black
Enclosure Height 25.4mm
Enclosure Length 92mm
Enclosure Width 57mm
External Features Rubber feet
Internal Features PCB mounting
Material ABS

Reviews


Be the first to submit a review

Trustpilot