Rapid A4 Folder Lever Arch File 50mm Polypropylene/Paper with Metal Shoe Blue

Standard range
Order Code:

34-8132

Brand: Rapid MPN: 34-8132 EAN-13: 4049793021324
  • Country of Origin: Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

These high quality 50mm Blue Lever Arch Files are made of cardboard covered with coloured PP foil outside and paper inside. Their lower edges are protected with metal shoes to prevent wear. The spines of these Lever Arch Files have a thumbhole for easy handling and are equipped with a standard label inserted in the label holder.


  • Dimensions: 52 x 318 x 287mm (W x H x D)
  • Weight: 390g
Colour Blue
Material Polypropylene
Size A4
Spine Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot