Rapid AB446+SKT Rechargeable PP9 Battery NiMH

Order Code:

18-0286

Brand: Rapid MPN: AB446+SKT
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


A nickel-metal hydride rechargeable PP9 battery suitable for all applications.


  • Can be used as a direct replacement for the zinc carbon type
  • Charging may be via the top stud connections or via a socket in the top of the battery
  • Capacity 1850mAh
  • Nominal voltage 8.4V
  • Charging current 180mA
Battery Size PP9
Capacity 1850mAh
Chemistry Nickel hydride
Height 49.2mm
Length 14.5mm
Nominal voltage 8.4V
Output Current N/A
Type Rechargeable battery
Weight 27g

Questions


*Question functionality currently disabled


Thursday, August 15, 2013 Question by: Rapid Customer | Product code: 18-0286
Q. what charger do you use? can you use just a 9v power supply to charge it?
A. Hi Miles. Thank you for your question. We no longer sell the charger, only the battery.


Thursday, July 18, 2013 Question by: Rapid Customer | Product code: 18-0286
Q. What is the peak current that this battery can handle? Thanks
A. Hi George. Thank you for your question. The maximum current this battery can provide is 1850mAh. There are no data figures for it's peak current ability.

Reviews


Be the first to submit a review

Trustpilot