Rapid Assorted Coloured Wonderfoam - Pack of 10

Order Code:

06-4214

Brand: Rapid MPN: CS1020 EAN-13: 5014337010200
  • Country of Origin: China

Discontinued


These wonderfoam coloured sheets are ideal for art and craft projects.


  • Create your own desired shapes and designs
  • Non-toxic and safe to use
  • Great for the classroom
  • Ideal for a variety of art and craft activities, collages and project work
  • Easy to use, easy to cut and shape
  • Each sheet is 230 x 300mm
  • Approx. thickness 2mm
  • Supplied in packs of 10 assorted colours
  • CE approved
Type Foam sheets
Colour Various
Size 300 x 230mm

Questions


*Question functionality currently disabled


Friday, June 20, 2014 Question by: Rapid Customer | Product code: 06-4214
Q. Is this wonderfoam self adhesive? Thank you
A. Hi Monica. Thank you for your question. This Wonderfoam is not self adhesive.

Reviews


Be the first to submit a review

Trustpilot