Christmas Opening Hours and Delivery Dates here

Rapid AX-4 75 x 50 x 35 Black Potting Box

Order Code:

30-0555

Brand: Rapid MPN: AX-4

Discontinued


A miniature 75 x 50 x 35mm potting box moulded in black ABS ideal for permanent encapsulation of small circuits.
  • Operating temperature –20°C to +90°C
  • Thickness 1.1mm
  • Open box only, no lid included

Planning to buy a range of enclosures for your latest project?


Type Potting Boxes
Material ABS
Enclosure Length 75mm
Enclosure Width 50mm
Enclosure Height 35mm
Colour Black

Trustpilot