Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Back To Work Kit - Face Masks Disinfectant Cleaning Wipes Sanitising Alcohol Gel

Order Code:  

65-3723

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: BacktoWork Copy to clipboard
 Report an error

Discontinued

The Rapid Back to Work Kit contains 3 essential hygiene products to help you ensure a safe return to work and to comply with today's stricter requirements of personal hygiene and safety guidelines.

The kit contains:

  • 1x Box of 50 Topgene Type IIR Medical Face Masks, 65-3583
  • 1x Pack of 100 TECcare CONTROL Hard Surface Wipes from 87-2714
  • 2x 100ml Flip-Top bottles of Sychem 67% Alcohol Hand Sanitising Gel With Lemongrass 87-2700

Face masks

These disposable non-sterile face masks have been designed for use in non-invasive operations and as a barrier protecting the wearer's mouth and nose area from penetration of pathogens, micro-organisms and particles.

  • Surgical face mask with elastic ear-loops
  • Dimensions: 175 x 95mm
  • 3-ply fabric
  • Outer layer and inner layer are made of SSS non-woven fabric
  • Middle layer has paper filter
  • Protection for medical organization in the general medical environment
  • Performance: BFE, Delta P conform to the standards of EN14683:2019 and YY/T 0969-2013
  • Package: 50pcs per box
  • Certification: NMPA (China), CE (Europe)
  • European reference standard: Type IIR

Wipes

These broad spectrum disinfectant cleaning wipes are suitable for use on all hard surfaces for normal, everyday cleaning and disinfection.

The wipes offer safe and effective cleaning and disinfection for all equipment and surfaces, in any healthcare setting. They are highly effective against bacteria, viruses, spores, mycobacteria and fungi. The chlorine-free and alcohol free formulation ensure safe usage, being non-toxic, non-corrosive and food safe (with rinsing).

  • Fragrance, chlorine and alcohol free
  • Non-corrosive
  • Non-toxic
  • Food safe (after rinsing)
  • Prolonged antimicrobial effect after application
  • Excellent materials compatibility
  • Kills > 99.999% bacteria
  • Destroys encapsulated and un-encapsulated viruses
  • HPA Tested
  • Sporicidal (EN13704 C. difficile)
  • OSHA blood-borne pathogen compliant

Sanitising gel

Sychem Alco Gel is an alcohol-based hand-sanitiser containing 67% alcohol in the form of a high-level, broad-spectrum antibacterial hand cleanser gel.

It is fast-drying on hands and skin, with the added benefit of not leaving a sticky residue after application. It refreshes and cleanses the skin, and is ideal for use in offices, care homes, food services areas, GP surgeries and veterinary practices to name but a few.

  • 67% alcohol content
  • Lemongrass fragrance
  • Supplied in a 100ml flip-top bottle

Reviews


Be the first to submit a review