Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid BB324P 32A 4 Pole Rotary Isolator Switch

Order Code:  

28-0555

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: BB324P Copy to clipboard
 Report an error

Discontinued

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.
  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers
  • Current rating 32A
  • EN 60947 compliant
  • CE approved
Rated Current 32A
Type Isolator switch

Reviews


Be the first to submit a review