Site: Industry
Currency: GBP    
Rapid BX-1 75 x 50 x 25 Black ABS Box

Rapid BX-1 75 x 50 x 25 Black ABS Box

Rapid
Order Code:

30-0500

Brand: Rapid MPN: BX-1

Discontinued


Project box 75 x 50 x 25 moulded in high impact ABS for maximum strength but easily drilled or punched.
  • Lids on the boxes are retained by 4 self-tapping screws
  • Printed circuit board slots are included in the largest two sizes
  • Finished in black

Enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 75mm
Enclosure Width 50mm
External Features High impact
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP rating N/A
Type General purpose ABS

Order Code: 30-0530

MPN: 300530

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+ 500+
£1.62 £1.50 £1.37 £1.29 £1.19 £1.11
4,326 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 30-3538

MPN: RX2010/S

Evatron PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.58 £2.39 £2.15
44 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Nice Box

Reviewed by: Mr John Gardiner - Thursday, July 30, 2015
Good quality at a cheap price, has a nice textured finish rather than glossy black. Be aware they have slightly sloping sides if this is important. Big enough to get a double AA battery holder in as well as switch.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C