Site: Industry
Currency: GBP    
Rapid BX-3 100 x 75 x 40 Black ABS Box

Rapid BX-3 100 x 75 x 40 Black ABS Box

Rapid
Order Code:

30-0505

Brand: Rapid MPN: BX-3

Discontinued


Project box 100 x 75 x 40 moulded in high impact ABS for maximum strength but easily drilled or punched.
  • Lids on the boxes are retained by 4 self-tapping screws
  • Printed circuit board slots are included
  • Finished in black

Enclosure modification


Colour Black
Enclosure Height 40mm
Enclosure Length 100mm
Enclosure Width 75mm
External Features High impact
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP rating N/A
Type General purpose ABS

Order Code: 30-0531

MPN: 300531

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 50+ 100+ 500+
£2.85 £2.64 £2.41 £2.26 £2.08 £1.94
360 in stock, despatched same dayAdditional 210 due on 24/07/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C