Project box 150 x 100 x 55 moulded in
high impact ABS for maximum strength but easily drilled or punched.
- Lids on the boxes are retained by 4 self-tapping screws
- Printed circuit board slots are included
- Finished in black

Colour |
Black |
Enclosure Height |
55mm |
Enclosure Length |
150mm |
Enclosure Width |
100mm |
External Features |
High impact |
Internal Features |
PCB mounting |
Material |
ABS |
Finish |
N/A |
Flame Resistance |
N/A |
IP rating |
N/A |
Type |
General purpose ABS |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.