Rapid Diecast Box IP65 115 x 90 x 55mm

Order Code:

30-1320

Brand: Rapid MPN: G113

Discontinued


Sealed die cast aluminium enclosure, 115 x 90 x 55mm, with natural aluminium finish, ideal for use in industrial or automotive engineering. Uses neoprene gasket with universal tongue and groove seal system, wall mounting holes and lid fixing screws are located outside the sealing area to avoid compromising sealing protection.
  • Manufactured from ADC-12 aluminium
  • Recessed channel in lids for neoprene gasket
  • Lid secured via countersunk screw holes
  • Supplied with lid and fixing screws
  • Nominal wall thickness 3.3mm
  • Sealed to IP65 and NEMA4 (dust and hoseproof)

Enclosure modification


Colour Silver
Enclosure Height 55mm
Enclosure Length 115mm
Enclosure Width 90mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP Rating IP65
Type General purpose diecast aluminium

Questions


*Question functionality currently disabled


Saturday, June 4, 2016 Question by: Rapid Customer | Product code: 30-1320
Q. Hello, could you please tell me the size the screws are that secure the lid as I need to find longer ones. Regards
A. Hi James, thank you for your question. The screws supplied are a M4 x 20mm.

Reviews


Be the first to submit a review

Trustpilot