Rapid Double Concave Spherical Lens- Diameter 50mm - Fl 50mm

Standard range
Order Code:

52-0399

Brand: Rapid MPN: PH30078/1
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 6 months

Double-concave spherical lens with a focal length of 50mm.


  • Clear glass
  • Ground edges
  • Diameter 50mm
  • Supplied singly
Type Double concave
Diameter 50mm
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Excellent value for money

Reviewed by: Abdul Qader Ismail - Thursday, June 13, 2019
Bought this as a present for my son, who is getting interested in optics. Was impressed by the quality, and for such a cheap price. Fast dispatch. Would buy from this retailer again and recommend to family and friends.


Trustpilot