Rapid Economy Electric Motor 1.5 - 3V

Order Code:

07-0005

Brand: Rapid MPN: 23010

Discontinued


Economical electric motor suitable for powering small models and ideal for use in the classroom.


  • Voltage 1.5 to 3V
  • Output shaft diameter 2mm
  • Length 25mm
Maximum Continuous Torque N/A
Nominal Speed N/A
Rated Load Current N/A
Shaft Diameter 2mm
Voltage Rating 3V

Reviews


Be the first to submit a review

Trustpilot