Rapid EGL0446C Volumetric Flask with PE Stopper, Class-A, 25 ml pack of 10

Extended range
Order Code:

53-9363

Brand: Rapid MPN: EGL0446C
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
10+ £16.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
10 in stock, despatched same dayPlease contact us for lead time

Rapid EGL0446C Volumetric Flask with PE Stopper, Class-A, 25 ml borosilicate glass volumetric flask fitted with chemical resistance polyethylene stopper.



  • Made of borosilicate 3.3 glass
  • Chemically resistant white single graduation mark
  • Class-A calibration
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
Type Volumetric flask
Capacity 25ml
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot