Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid GW010300 Equipment Wire Single Core 1/0.6 Black (Reel of 100m)

Order Code:  

01-0300

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GW010300 Copy to clipboard
 Report an error

Discontinued

Buy Equipment Wire Single Core 1/0.6 Black (Reel of 100m) from Rapid - solid wire, ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This is because wire stays in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current Rating 1.8A
  • Weight of reel approx 400g
  • Supplied on reels of 100m
Cable Diameter 1.2mm
Colour Black
Conductor Cross-section 0.28mm²
Conductor Stranding 1/0.6mm
Current Rating 1.8A
Insulation Material Polyvinyl chloride
Length 100m
Sold by Metre No
Standards/Test Marks BS 6746

Questions


*Question functionality currently disabled


11 July 2019 Question by: Rapid Customer | Product code: 01-0300
Q. Hi, what is the wire size is AWG? Thanks
A. Hi Ali, thank you for your question. This would be approximately 16AWG.


01 February 2018 Question by: Rapid Customer | Product code: 01-0300
Q. would this work for making breadboard jumper wires? Thank you
A. Hi Simon, thank you for your question. Yes this cable is suitable for that application.


30 November 2016 Question by: Rapid Customer | Product code: 01-0300
Q. Does this product contain lead? I am concerned I may have contracted lead poisoning from stripping the plastic wire using my teeth, since someone told me that being 'tinned' actually means it contains lead. However, the datasheet contains no suggestion that lead is included.
A. Hi Cefn, thank you for your question. This product is RoHS compliant meaning it can contain no more than 0.1% Lead.


22 September 2015 Question by: Rapid Customer | Product code: 01-0300
Q. Does this come in a larger reel size ?
A. Hi Karen, thank you for your question. The solid core 1/0.6mm is only supplied in 100m reels unfortunately.


21 September 2015 Question by: Rapid Customer | Product code: 01-0300
Q. How many colours do you have in this product?
A. Hi Dave, thank you for your question. There are 11 colours in total in this range.


14 February 2014 Question by: Rapid Customer | Product code: 01-0300
Q. Is it tinned.
A. Hi Les. Thank you for your question. This equipment wire is tinned.

Reviews


So many uses

Reviewed by: Elliott Froome - 22 June 2014
I purchased this and i must say, it is a steal. I simply attached a broom stick to the wall and fed lots of these reels on to it. They last forever and are extremely good quality. Only down side, is when you go to solder to the ends, the heatshrink will shrink and ride back up the wire. My tip for this, dont bother stripping the wire, simply go to solder it and the heatshrink will clear the way for you.