Rapid Flashing Badge Module with LEDs - Pack of 30

Order Code:

70-0721

Brand: Rapid MPN: 70-0721

Discontinued


Add eye-catching flashing LEDs to your badge designs with this ready-built, battery-powered electronic module.


  • Two 3mm red LEDs flash alternately
  • On/Off button on circuit board
  • Size only 7mm thick x 25mm diameter
  • Takes 2x L736 alkaline button cell (supplied)
  • Holes can be easily made in most badges for the LEDs
  • Complete with badge pin, double-sided adhesive foam pad for fixing to badge and plastic back cover
  • Supplied in packs of 30

For neat LED holders please see order code 55-0160.
Type Flasher module
Soldering Required No

Questions

*Question functionality currently disabled
Friday, January 20, 2017 | Question by: Rapid Customer | Product code: 70-0721
Q. Is there a kit version of this product for school children to assemble?
A. Hi Mark, thank you for your question. The closest kit we list is viewable here.
Friday, November 18, 2016 | Question by: Rapid Customer | Product code: 70-0721
Q. hi can I check what colour the leds are as can't see it listed
A. Hi Alex, thank you for your question. The flasher uses two 3mm red LEDs.
Wednesday, January 29, 2014 | Question by: Rapid Customer | Product code: 70-0721
Q. do the leds flash together or alternately
A. Hi George. Thank you for your question. The flashing badge module tested alternates the LEDs.
Tuesday, November 27, 2012 | Question by: Rapid Customer | Product code: 70-0721
Q. 70-0721 flashing badge. Can I just confirm that this is ready built and not a kit that needs soldering - even though it's listed under Electronic Kits?
A. Hi Martin. Thank you for your question. This product is ready assembled.

Trustpilot