Rapid Flat Disc Glass Septum Screw Cap 20ml Pack of 72

Standard range
Order Code:

56-5429

Brand: Rapid MPN: K60811S/5
Qty Unit Price (Ex VAT)
1+ £205.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

A KG-33 clear borosilicate glass vial with attached open-top PP cap with PTFE-faced silicone liner.


  • Capacity: 18ml
  • Thread size: 24-0400
  • Diameter: 28mm
  • Height: 57mm
  • RVFM type K60811S/5
Type Storage vial
Capacity 18ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot