Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid G1024B ABS Box Multipurpose 157.8 x 95.5x53

Order Code:  

30-3364

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G1024B Copy to clipboard
 Report an error

Discontinued

Multipurpose project box moulded in textured, high impact black ABS which can be easily drilled or punched.
  • Size 157.8 x 95.5 x 53mm
  • Lids are retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in lid and base
  • UL-94HB flame resistance rating
Colour Black
Enclosure Height 53mm
Enclosure Length 157.8mm
Enclosure Width 95.5mm
External Features High impact
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type General purpose ABS

Reviews


Be the first to submit a review