Rapid G1025B ABS Box Multipurpose 197.4x113x 63

Order Code:

30-3366

Brand: Rapid MPN: G1025B

Discontinued


Multipurpose project box moulded in textured, high impact black ABS which can be easily drilled or punched.
  • Size 197.4 x 113 x 63mm
  • Lids are retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in lid and base
  • UL-94HB flame resistance rating
Colour Black
Enclosure Height 63mm
Enclosure Length 197.4mm
Enclosure Width 113mm
External Features High impact
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating N/A
Type General purpose ABS

Reviews


Project Box

Reviewed by: Mark Dennison - Saturday, May 10, 2014
I wasn't expecting much with the cheapness of the price, especially with the dimensions of the box, decent size to fit all sorts of electronic creations you can make. Well the space of the box was perfect to fit my needs, i was very impressed with the quality of the plastic which was not flimsy in any way, very sturdy and makes mounting various sockets, switches & any other items you would want to fix to this box a delight., if you want a decent size project box for your electronic projects that has very sturdy plastics with a very cheap price for what it is, then i totally recommend this. Just one more thing about this box, the screws that come with it to screw the lid on (obviously lol), have little rubber pads that push very easily over the top of the screws giving a very professional snug look to the box, i will be ordering more for my projects in the future for sure, 10 out of 10.


Trustpilot