Rapid G1168G Hand Held Enclosure Sloped Grey 150x95x49.5mm

Rapid G1168G Hand Held Enclosure Sloped Grey 150x95x49.5mm

Order Code:

30-4021

Brand: Rapid MPN: G1168G

Discontinued


Planning to buy a range of enclosures for your latest project?

Grey textured ABS enclosure with sloping panel, ideal for test instruments, computer accessories, remote actuators and controls.
  • 150mm length, 95mm width, height slopes from 28.5 to 49.5mm
  • Supplied with a windowed panel to accept displays and a solid panel
  • Base fitted with bosses for easy fitting of PCBs

Colour Grey
Enclosure Height 49.5mm
Enclosure Length 150mm
Enclosure Width 95mm
External Features Window
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP rating N/A
Type Hand-Held Enclosures

Reviews


Be the first to submit a review

Trustpilot