Rapid G17081UBK 19 Inch Rack Mount Enclosure Black 431x203x43mm

Order Code:

30-4113

Brand: Rapid MPN: G17081UBK

Discontinued


A black rack mount enclosure, 431 x 203 x 43mm, designed to enclose 19 inch rack-mounted equipment, such as servers, networking and audio equipment.
The enclosure features ventilating side vents allowing free air movement and heat exchange with the outside of the unit for adequate cooling.
  • Can be used for rack mounting or stand-alone
  • Moulded with high impact ABS plastic material

Planning to buy a range of enclosures for your latest project?


Colour Black
Enclosure Height 43mm
Enclosure Length 431mm
Enclosure Width 203mm
External Features Ventilation
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating N/A
Type 19" Enclosures

Questions


*Question functionality currently disabled


Monday, June 29, 2015 Question by: Rapid Customer | Product code: 30-4113
Q. What U sizes are available?
A. Hi Khemahl, thank you for your question. We currently only offer 1 1/2" (2) U and 3 1/2" (4) U sizes.


Sunday, September 7, 2014 Question by: Rapid Customer | Product code: 30-4113
Q. Hi, Do all the units described come with 'ears' for rack mounting? Thanks, Bill
A. Hi Bill. Thank you for your question. The rack 'ears' are included.


Wednesday, May 9, 2012 Question by: Rapid Customer | Product code: 30-4113
Q. The description says this is moulded from ABS. Is any part of the case metal, or is it all ABS (even the front panel?)?
A. Thanks for your enquiry. The only metal parts on this product are the screws used to secure the assembly together.

Reviews


This is OK.

Reviewed by: Philip - Saturday, December 15, 2012
Be under no illusion it is what it says - plastic. And while its not 'tour' grade as it were its a darn sight easier to drill than a metal case.


Trustpilot