A black ABS potting box, 50 x 50 x 25mm, ideal for permanent encapsulation of small circuits and assemblies.
- Lid available separately
- Moulded in black ABS
- Flame retardant to UL–94HB
- Temperature range –20°C to +60°C
Colour |
Black |
Enclosure Height |
25mm |
Enclosure Length |
50mm |
Enclosure Width |
50mm |
External Features |
N/A |
Internal Features |
N/A |
Material |
ABS |
Finish |
N/A |
Flame Resistance |
UL94-HB |
IP Rating |
N/A |
Type |
Potting Boxes |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.