A black ABS potting box, 70.5 x 50.5 x 35mm, ideal for permanent encapsulation of small circuits and assemblies.
Lid available separately Moulded in black ABS Flame retardant to UL–94HB Temperature range –20°C to +60°C
Colour
Black
Enclosure Height
35mm
Enclosure Length
70.5mm
Enclosure Width
50.5mm
External Features
N/A
Internal Features
N/A
Material
ABS
Finish
N/A
Flame Resistance
UL94-HB
IP Rating
N/A
Type
Potting Boxes
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.