Rapid Glass Syringe 100ml

Order Code:

52-2669

Brand: Rapid MPN: 52-2669
  • Country of Origin: United Kingdom

Discontinued


This glass syringe has a Luer fitting, interchangeable pistons and barrels.


  • Capacity 100ml
  • Supplied with metal tip
Type Syringe
Barrel Diameter 39mm
Capacity 100ml

Questions


*Question functionality currently disabled


Saturday, November 11, 2017 Question by: Rapid Customer | Product code: 52-2669
Q. Has this glass been treated thermally or chemically? Many thanks
A. Hi Ali, thank you for your question. The manufacturer has confirmed the following: "These are treated thermally not chemically".


Friday, May 27, 2016 Question by: Rapid Customer | Product code: 52-2669
Q. What internal diameter tubing will I need to fit on the end - 3.5mm?
A. Hi Michelle, thank you for your question. The nozzle is approximately the smaller diameter is approximately 4.25mm and the larger 10mm.

Reviews


Quality Item

Reviewed by: Dave K - Wednesday, July 3, 2019
This syringe is much superior to others on the market. The scale is much better and having a metal tip reduces the chance of damage


Trustpilot