Rapid Glass TC Flask 1000ml Pack of 6

Extended range
Order Code:

56-5491

Brand: Rapid MPN: 70/A/1000
  • Quickly find another product in this range by Capacity:

    1000ml 5000ml
Qty Unit Price (Ex VAT)
1+ £55.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This borosilicate glass culture flask has an offset neck and a capacity of 1000ml.


  • Capacity: 1000ml
  • Mouthtop diameter: 32mm
  • Height: 255mm
  • Width: 120mm
  • Depth: 55mm
  • Graduated
  • Sold singly
  • RVFM type 70/A/1000
Type Culture flask
Capacity 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot