Rapid GW010310 Equipment Wire Single Core 1/0.6 Brown (Reel of 100m)

Order Code:

01-0310

Brand: Rapid MPN: GW010310
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This brown wire has a solid core and is ideal for plate wiring (running wires across a chassis with all wires straight or at right angles to one another). This wire remains in formed shape without cable ties.


  • 1/0.6mm copper conductor
  • Overall diameter 1.2mm
  • Current rating 1.8A
  • Supplied on reels of 100m
Conductor Stranding 1/0.6mm
Insulation Material Polyvinyl chloride
Current Rating 1.8A
Cable Diameter 1.2mm
Colour Brown
Conductor Cross-section 0.28mm²
Length 100m
Sold by Metre No
Standards/Test Marks BS 6746

Reviews


Be the first to submit a review

Trustpilot