Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid GW011100 Equipment Wire 24/0.2 Black 100m

Order Code:  

01-1100

 
Brand: Rapid MPN: GW011100
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

High quality black stranded equipment wire from Rapid.


  • Overall diameter 2.3mm
  • 24/0.2mm (0,75²) tinned copper conductor
  • Rating 300V 4.5A at 70°C
  • DEFT61-12 (part 6) approved
  • Supplied on reel of 100m
Conductor Stranding 24/0.2mm
Insulation Material Polyvinyl chloride
Cable Diameter 2.3mm
Colour Black
Conductor Cross-section 0.75mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12

Questions


*Question functionality currently disabled


15 February 2019 Question by: Rapid Customer | Product code: 01-1100
Q. Hi. Does this wire have branding on the side of it? Or is it plain all the way through?
A. Hi Adam, thank you for your question. The insulation is black all the way through, there are no markings on the insulation.

Reviews


Be the first to submit a review

Trustpilot