High quality black stranded equipment wire suitable for general use and connection within apparatus.
- Overall diameter 2.6mm
- 32/0.2mm (1.0mm²) tinned copper conductor
- Rating 1500V 6A at 70°C
- Current rating 10A
- Approved DEF61-12 (Part 6)
- Supplied on reels of 100m
Conductor Stranding |
32/0.2mm |
Insulation Material |
Polyvinyl chloride |
Cable Diameter |
2.54mm |
Colour |
Black |
Conductor Cross-section |
1mm² |
Length |
100m |
Sold by Metre |
No |
Standards/Test Marks |
DEF61-12, BS6746 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.