Rapid GW012208 500m Reel Grey 7/0.2mm Wire

Order Code:

01-2208

Brand: Rapid MPN: GW012208
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality grey stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 500m
Conductor Stranding 7/0.2mm
Insulation Material Polyvinyl chloride
Cable Diameter 1.2mm
Colour Grey
Conductor Cross-section 0.22mm²
Length 500m
Sold by Metre No
Standards/Test Marks DEF61-12

Reviews


Be the first to submit a review

Trustpilot