Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Rapid HY3002-3 is a Digital Triple Output Bench Power Supply. This power supply has three independent output channels: two of them provide adjustable output of 0-30V and 0 to 2A, while the third has a fixed output of 5V DC 3A.
Both series and parallel connections is possible allowing you to double the voltage or current. The highest output is the sum of twice the voltage value in series mode and the highest output current is the sum of twice the current value in parallel mode.
In the lower part of HY3002-3 front panel there are output terminals and earth connectors. Each output has its separate terminal group. The first two channels have an earth connector while the third does not.
The device allows smooth adjustment of both parameters (current and voltage). Each output has a separate potentiometer.
The HY3002-3 is a variable voltage, and variable current linear, and suitable for the laboratory, science projects, universities and schools or any other use where a stable voltage up to 30V is required.
Not recommended for use as a battery charger.
Number of Outputs | 3 |
---|---|
Output Current Max. | 2A |
Output Current Min. | 0A |
Output Voltage Max. | 30V |
Output Voltage Min. | 0V |
Power Rating | 60W |
Supply Voltage Range | 104 to 220V |
Temperature Range | 0 to +40°C |