Rapid Leitz 5560 Long Arm Stapler

Standard range
Order Code:

35-2575

Brand: Leitz MPN: 55600095 EAN-13: 4002432324729
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 3 days

This 4mm/40 sheet capacity stapler from Rapid UK features a long arm that makes it possible to staple along the fold to create centre-stapled booklets, etc. The Direct Impact Technology design ensures absolutely perfect, hassle-free stapling and the 180° opening ensures that both loading and stapling are easy.


  • Capacity: 4mm/40 sheets (80gsm paper)
  • Easy to read and quickly adjustable format frame (A6 to A2, US-norm and folio, scala in mm and inch)
  • Open and closed stapling – easy changing by turnable anvil, staples included
  • 180 degree opening top loading mechanism
  • Material: plastic with metal housing, with non-slip plastic base to prevent scratching office furniture
  • 10 year guarantee when using Leitz staples
Type Long arm stapler
Sheet Capacity 40
Staple type(s) 24/6, 24/8, 26/6

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 22, 2018 Question by: Rapid Customer | Product code: 35-2575
Q. Does it use 24/8 staples ?
A. Hi David, thank you for your question. This stapler does take 24/8 staples.

Reviews


Be the first to submit a review

Trustpilot