Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid MS8233EL 956A Autoranging Digital Multimeter

Order Code:  

85-0725

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: MS8233EL Copy to clipboard
 Report an error

Discontinued

The 956A autoranging digital multimeter is a versatile unit that can, in addition to the standard multimeter functions, also measure temperature and perform diode and transistor hFE tests. The meter comes complete with PP3 battery, test leads, K-type termperature probe, multi-function socket and full instruction manual.
  • Secondary injected rubber moulded case
  • Autoranging on all functions
  • Auto and manual selectable
  • 3½ digits bright backlit LCD with a maximum reading of 1999
  • Accurate, high resolution LCD
  • Measures temperature
  • Data hold and maximum data hold
  • Automatic shut off fifteen minutes after no use
  • Support stand
  • Backlight
  • Suitable for students, labs, home use and outdoors
  • Size: 150 x 70 x 50mm
  • Weight: Approx. 240g (including battery)
  • Designed to International Safety Standards IEC1010-1, CAT III 600V and Pollution 2
AC Voltage Max. 250V
DC Voltage Max. 250V
Display Count 2000
Frequency Max. N/A
No. of Digits 3-1/2
Resistance Max 20000000Ω

Questions


*Question functionality currently disabled


11 September 2014 Question by: Rapid Customer | Product code: 85-0725
Q. How do I gain access to the fuses? Have lost the instruction book?
A. Hi Alan. Thank you for your question. Prise the plastic cover off the multimeter and then the screws need to be removed to access the fuses.


24 May 2014 Question by: Rapid Customer | Product code: 85-0725
Q. Is the 10Amp socket fuse protected?
A. Hi Stuart. Thank you for your question. This is fused with a 10A 5 x 20mm fast ceramic fuse like 54-5838.


17 September 2013 Question by: Rapid Customer | Product code: 85-0725
Q. Please can you tell me which replacment fuse I need to order whilst prepering the order.
A. Hi Graham. Thank you for your question. The fuse required for a 85-0725 is 26-2471 and 26-2483.

Reviews


Great value for money

Reviewed by: Paul Grenfell - 24 February 2014
Great for hobbyist use. I was going to buy the slightly cheaper manual Rapid Multimeter but decided to spend a few extra pounds on this auto-ranging model instead. As another reviewer mentioned - you'll probably want to get a better set of leads for it. The ones that come with it are fine but you'll outgrow them. The manual is quite badly translated so if you're an absolute beginner you will probably need guidance from elsewhere, but if you've ever used a multimeter before you won't need the instructions.

Good For The Money

Reviewed by: David Valentine - 06 February 2014
Just bought a few of these general bench use. You know the sort of requirement. You want a meter that will measure most things with reasonable accuracy, but cheap enough that you don't mind too much if you break it. So far (couple of days) they are looking good. The electric field detection means you just wave the meter next to a mains lead and you know it is live. The supplied thermocouple means you can quickly and easily check component and heatsink temperatures. Oh yes. It measures volts ohms and amps as well. The leads are basic, as expected for a low cost meter. But you can easily upgrade these to suit individual preferences.