Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Pack of Approx 120 Polythene Bushes

Order Code:  

06-6046

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CW4-001 Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayContact us for additional stock

These bushes are ideal for use as axle bearings.


  • 4.8mm outside diameter
  • 3mm inside diameter
  • Supplied in packs of 120 approx.
Bore Diameter 3mm
Diameter 4.8mm
Material Polythene
Quantity 120
Size 4.8mm
Type Polythene bush

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review