Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Photo-Sensitive Nature Print Paper 127 x 177mm (Pack of 30 sheets)

Standard range
Order Code:  

06-0218

 
Brand: Rapid MPN: F065 EAN-13: 5028288004928
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 3 weeks

This brilliant photographic type paper requires no chemicals or darkroom equipment, merely natural sunlight.


  • Place chosen objects e.g. feathers, shells, string, onto the paper and expose to sunlight
  • Rinse the paper under tap water for 1 minute and watch the image appear.
  • Suitable for all ages
  • Size: 127 x 177mm
  • Supplied in pack of 30 sheets with full instructions
Colour Blue
Size 177 x 127mm
Type Photographic paper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot