Rapid Plastazote Foam Sheet Red 3mm

Order Code:

06-8128

Brand: Rapid MPN: PL1-042
  • Country of Origin: United Kingdom

Discontinued


Red Plastazote foam sheet, 3mm thick. Ideal for Laser cutting.


  • Sheet size approximately 1000 x 660mm
Colour Red
Length 1m
Material Plastazote foam
Thickness 3mm
Width 660mm

Questions


*Question functionality currently disabled


Tuesday, September 29, 2015 Question by: Rapid Customer | Product code: 06-8128
Q. Can this be cut with scissors
A. Hi Barbara, thank you for your question. This product can be cut with scissors.

Reviews


Reviewed by: Terri Green - Tuesday, November 30, 2010
This stuff is excellent for thermal insoles for shoes and boots!


Trustpilot