Rapid Plastazote Foam Sheet Yellow 3mm

Order Code:

06-8130

Brand: Rapid MPN: PL1-043
  • Country of Origin: United Kingdom

Discontinued


Yellow Plastazote foam sheet, 3mm thick. Ideal for Laser cutting.


  • Sheet size approximately 1000 x 660mm
Colour Yellow
Length 1m
Material Plastazote foam
Thickness 3mm
Width 660mm

Questions


*Question functionality currently disabled


Monday, April 30, 2012 Question by: Rapid Customer | Product code: 06-8130
Q. How big are the sheets?
A. Hi, these plastazote foam sheets are 1000 x 660mm and are 3mm thick

Reviews


Be the first to submit a review

Trustpilot