Rapid Plastic Sheet 2x457x305mm Blue - Pack of 10

Order Code:

37-3142

Brand: Rapid MPN: 2MM 457X305 BLUE
  • Country of Origin: United Kingdom

Discontinued


Pack of 10 blue coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 2mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Colour Blue
Length 457mm
Material HIPS
Thickness 2mm
Width 305mm

Reviews


Be the first to submit a review

Trustpilot