Rapid Pressal Switch Wood Fixing

Order Code:

23-5052

Brand: Rapid

Discontinued


Mains ON / OFF push button switch, wood fixing, pressal.
Type Pressal push button switch
Colour White
Current Rating Not stated
Mounting Wood
No. of Gangs 1
No. of Ways 1

Questions


*Question functionality currently disabled


Monday, August 18, 2014 Question by: Rapid Customer | Product code: 23-5052
Q. Can you provide the switch dimensions, in particular the hole size needed.
A. Hi Brian. Thank you for your question. The panel hole is 9.75mm with a maximum depth of 8mm. The overall dimensions are as follows: width 13mm, length 23mm, height 28mm.

Reviews


Be the first to submit a review

Trustpilot