Rapid Racing Drone FPV Camera and Transmitter

Order Code:

70-1143

Brand: Rapid MPN: 3066-1
  • Country of Origin:

Discontinued


This package contains a small camera and 5.8GHz video transmitter which is ideal for use as an FPV (First Person View) camera on racing drones, remote control cars, robots and other remote vehicles.

The camera is a high quality, lightweight CCD unit which is perfect for FPV. It handles light transitions well, has a good depth of colour and a suitable depth of field. The camera is mounted on a 38 x 38mm PCB which can be cut down to 33.5 x 33.5mm if required. The transmitter can broadcast on 48 channels to minimise reception issues. The power can be switched between 25mW and 600mW for indoor or outdoor use which also helps to maximise battery life.


  • Kit contents:
  • Camera module
  • Transmitter module
  • Connecting wires
  • Antenna

Reviews


Be the first to submit a review

Trustpilot