Easter opening times here
Rapid Solder Pad Microphone Insert

Rapid Solder Pad Microphone Insert

Rapid
Order Code:

35-0190

Brand: Rapid MPN: ECM60B

Discontinued


Subminiature omni-directional electret microphone insert.


  • Supplied with solder pads
  • Diameter 9.8mm
Frequency Response 50Hz to 12kHz
Height 7mm
Impedance 1000Ω
Sensitivity -60dB

Order Code: 52-4530

MPN: 524530

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£0.865 £0.623 £0.509 £0.450 £0.414 £0.383
11,703 in stock, despatched same dayAdditional 2,000 due on 15/07/2025

Reviews

10mm Electret Mike Inserts

Reviewed by: Mr Alan Gill - Monday, September 21, 2015
Very sensitive,good response(frequency)

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C