Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Solder Wire 60/40 22SWG 0.7mm 500g Reel

Order Code:  

85-0595

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 850595 Copy to clipboard EAN-13: 5053556000999
  • RoHS Non Compliant
  • Country of Origin: Taiwan
  • Not for sale to persons under age of 18
 Report an error

Discontinued

A 500g reel of high grade 22swg solder wire containing 60% tin and 40% lead.

Rapid 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint. It is ideal for use in applications requiring good activation.


  • 500g reel of high grade 60/40 tin/lead alloy 22swg solder wire
  • Melting temperature 190°C
  • Recommended minimum bit temperature 300°C
  • Rosin activated flux manufactured to JISZ3283

Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type ROL1 J-STD-004
Leaded / Lead-Free Leaded
Melting Temperature 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
SWG 22
Wire Diameter 0.7mm

Questions


*Question functionality currently disabled


14 March 2019 Question by: Rapid Customer | Product code: 85-0595
Q. What is the limit referred to in this message?: Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only. Does this apply to 60/40?
A. Hi Les, thank you for your question. The permissible level of Lead is 0.3% in the solder.


01 December 2017 Question by: Rapid Customer | Product code: 85-0595
Q. Please can you tell me the length of solder on this reel. Thanks
A. Hi Terry, thank you for your question. The approximate length will be 140 metres.

Reviews


Great Stuff

Reviewed by: Peter Johnson - 16 June 2014
After getting back into soldering and electronics, I wanted some lead solder as I have always liked using it and have done for years. This spool was perfect It flows nicely when soldering and makes a great bond, Im sure I will be using the same spool for quite some time and when I do I will most likely get this same one again

I still use 60/40 solder

Reviewed by: John Bennell - 17 January 2014
Still sticking to 60/40 solder for hobby use, flows easily and I can trust the resulting joint. This amount of solder should see me out.