Rapid 40303000 EG 130 Low Temp 130ºC Glue Gun (Uses 9mm Oval Glue Sticks)

Standard range
Order Code:

85-9811

Brand: Rapid Uk MPN: 40303000 EAN-13: 3221633030005
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 days

The Rapid UK EG130 is a safe and cost-effective, low temperature (130°C) glue gun designed for both repairs and crafts in the home and at school.

Its lower melting temperature is ideal for working with heat-sensitive materials and the lower temperature and silicon rubber nozzle protection help to reduce the risk of accidental burns.


  • Uses 9mm oval glue sticks
  • Integrated stand
  • Silicone nozzle protection
  • Reliable performance
  • Value for money
  • Rapid UK type EG130

Click here for suitable oval glue sticks in a range of colours.
Type Glue gun
Feed Mechanism Trigger
Glue Stick Diameter 9mm
Low / High Temperature Low
Plug Type UK 13A
Supply Voltage 230V
Wattage 15W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot